



B64290L0719X038 | |
|---|---|
DigiKey Part Number | 495-5090-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0719X038 |
Description | FERRITE CORE TOROID 7.57UH T38 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.354" (9.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0719X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.66 |
Part Status Active | Effective Length (le) mm 54.2 |
Core Type Toroid | Effective Area (Ae) mm² 32.6 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 1763.0 |
Diameter 0.917" (23.30mm) | Finish Epoxy |
Inductance Factor (Al) 7.57 µH | Height 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 32,55500 Kč | 325,55 Kč |
| 25 | 27,82120 Kč | 695,53 Kč |
| 50 | 24,53860 Kč | 1 226,93 Kč |
| 100 | 21,49370 Kč | 2 149,37 Kč |
| 250 | 17,79140 Kč | 4 447,85 Kč |
| 750 | 15,86325 Kč | 11 897,44 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |





