
B64290L0038X830 | |
|---|---|
DigiKey Part Number | 495-3848-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0038X830 |
Description | FERRITE CORE TOROID 1.76UH N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.187" (4.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0038X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 3.07 |
Part Status Active | Effective Length (le) mm 24.07 |
Core Type Toroid | Effective Area (Ae) mm² 7.83 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 188.0 |
Diameter 0.425" (10.80mm) | Finish Epoxy |
Inductance Factor (Al) 1.76 µH | Height 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 6,00600 Kč | 60,06 Kč |
| 25 | 5,19720 Kč | 129,93 Kč |
| 50 | 4,63820 Kč | 231,91 Kč |
| 100 | 4,12730 Kč | 412,73 Kč |
| 250 | 3,51040 Kč | 877,60 Kč |
| 500 | 3,08286 Kč | 1 541,43 Kč |
| 3 000 | 2,17419 Kč | 6 522,57 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |








