Epoxy T65 Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.187" (4.75mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0038X065

DigiKey Part Number
B64290L0038X065-ND
Manufacturer
Manufacturer Product Number
B64290L0038X065
Description
FERRITE CORE TOROID 1.9UH T65
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy T65 Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.187" (4.75mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0038X065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
4700
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
3.07
Part Status
Active
Effective Length (le) mm
24.07
Core Type
Toroid
Effective Area (Ae) mm²
7.83
Material
T65
Effective Magnetic Volume (Ve) mm³
188.0
Diameter
0.425" (10.80mm)
Finish
Epoxy
Inductance Factor (Al)
1.9 µH
Height
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 0002,57565 Kč30 907,80 Kč
Unit Price without VAT:2,57565 Kč
Unit Price with VAT:3,11654 Kč