



B64290L0038X035 | |
|---|---|
DigiKey Part Number | 495-76609-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0038X035 |
Description | FERRITE CORE TOROID 2.46UH T35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T35 Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.187" (4.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0038X035 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 6000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 3.07 |
Part Status Active | Effective Length (le) mm 24.07 |
Core Type Toroid | Effective Area (Ae) mm² 7.83 |
Material T35 | Effective Magnetic Volume (Ve) mm³ 188.0 |
Diameter 0.425" (10.80mm) | Finish Epoxy |
Inductance Factor (Al) 2.46 µH | Height 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 25 | 6,89880 Kč | 172,47 Kč |
| 50 | 6,14820 Kč | 307,41 Kč |
| 100 | 5,45580 Kč | 545,58 Kč |
| 250 | 4,61656 Kč | 1 154,14 Kč |
| 500 | 4,03554 Kč | 2 017,77 Kč |
| 3 000 | 3,41557 Kč | 10 246,71 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |







