
B64290L0632X038 | |
|---|---|
DigiKey Part Number | 495-75208-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0632X038 |
Description | FERRITE CORE TOROID 9.74UH T38 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 0.835" (21.20mm) Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0632X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.3 |
Part Status Active | Effective Length (le) mm 43.55 |
Core Type Toroid | Effective Area (Ae) mm² 33.63 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 1465.0 |
Diameter 0.835" (21.20mm) | Finish Epoxy |
Inductance Factor (Al) 9.74 µH | Height 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 25,92300 Kč | 259,23 Kč |
| 25 | 22,17360 Kč | 554,34 Kč |
| 50 | 19,58340 Kč | 979,17 Kč |
| 100 | 17,17870 Kč | 1 717,87 Kč |
| 250 | 14,25932 Kč | 3 564,83 Kč |
| 500 | 13,63450 Kč | 6 817,25 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |






