



B64290L0632X027 | |
|---|---|
DigiKey Part Number | 495-5076-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0632X027 |
Description | FERRITE CORE TOROID 1.94UH N27 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy N27 Ferrite Core Toroid Type Length Width 0.835" (21.20mm) Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0632X027 Models |
Category | Gap Ungapped |
Manufacturer TDK | Initial Permeability (µi) 2000 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.3 |
Packaging Box | Effective Length (le) mm 43.55 |
Part Status Active | Effective Area (Ae) mm² 33.63 |
Core Type Toroid | Minimum Core Cross Section (Amin) mm² 33.63 |
Material N27 | Effective Magnetic Volume (Ve) mm³ 1465.0 |
Diameter 0.835" (21.20mm) | Finish Epoxy |
Inductance Factor (Al) 1.94 µH | Height 0.319" (8.10mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 13,88400 Kč | 347,10 Kč |
| 50 | 12,32160 Kč | 616,08 Kč |
| 100 | 10,87490 Kč | 1 087,49 Kč |
| 250 | 9,12404 Kč | 2 281,01 Kč |
| 500 | 7,90532 Kč | 3 952,66 Kč |
| 1 000 | 6,92556 Kč | 6 925,56 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |












