



B64290L0618X830 | |
|---|---|
DigiKey Part Number | 495-3862-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0618X830 |
Description | FERRITE CORE TOROID 4.62UH N30 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0618X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.17 |
Part Status Active | Effective Length (le) mm 60.07 |
Core Type Toroid | Effective Area (Ae) mm² 51.26 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 3079.0 |
Diameter 1.047" (26.60mm) | Finish Epoxy |
Inductance Factor (Al) 4.62 µH | Height 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 23,73400 Kč | 237,34 Kč |
| 25 | 20,33840 Kč | 508,46 Kč |
| 50 | 17,99000 Kč | 899,50 Kč |
| 100 | 15,81680 Kč | 1 581,68 Kč |
| 250 | 13,17732 Kč | 3 294,33 Kč |
| 500 | 11,33830 Kč | 5 669,15 Kč |
| 1 000 | 10,91493 Kč | 10 914,93 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |














