
B64290L0615X830 | |
|---|---|
DigiKey Part Number | 495-76701-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0615X830 |
Description | FERRITE CORE TOROID 6.93UH N30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.638" (16.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0615X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.78 |
Part Status Active | Effective Length (le) mm 60.07 |
Core Type Toroid | Effective Area (Ae) mm² 76.89 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 4619.0 |
Diameter 1.047" (26.60mm) | Finish Epoxy |
Inductance Factor (Al) 6.93 µH | Height 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 35,64200 Kč | 356,42 Kč |
| 25 | 30,38240 Kč | 759,56 Kč |
| 50 | 26,74500 Kč | 1 337,25 Kč |
| 100 | 23,36860 Kč | 2 336,86 Kč |
| 300 | 19,87250 Kč | 5 961,75 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |




