910 V 100 kA Varistor 1 Circuit Chassis Mount Encased Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72280B0551K001

DigiKey Part Number
495-76248-ND
Manufacturer
Manufacturer Product Number
B72280B0551K001
Description
VARISTOR 910V 100KA ENCASED DISC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
910 V 100 kA Varistor 1 Circuit Chassis Mount Encased Disc
Datasheet
 Datasheet
EDA/CAD Models
B72280B0551K001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
TDK
Current - Surge
100 kA
Series
Energy
3100J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
6500 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
745 V
Mounting Type
Chassis Mount
Varistor Voltage (Min)
819 V
Package / Case
Encased Disc
Varistor Voltage (Typ)
910 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 456,59000 Kč3 456,59 Kč
102 938,08100 Kč29 380,81 Kč
252 808,64360 Kč70 216,09 Kč
Unit Price without VAT:3 456,59000 Kč
Unit Price with VAT:4 182,47390 Kč