



B64290L0045X830 | |
|---|---|
DigiKey Part Number | 495-3855-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0045X830 |
Description | FERRITE CORE TOROID 2.77UH N30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 0.677" (17.20mm) Diameter 0.287" (7.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0045X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.95 |
Part Status Active | Effective Length (le) mm 38.52 |
Core Type Toroid | Effective Area (Ae) mm² 19.73 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 760.0 |
Diameter 0.677" (17.20mm) | Finish Epoxy |
Inductance Factor (Al) 2.77 µH | Height 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 13,07600 Kč | 130,76 Kč |
| 25 | 11,26200 Kč | 281,55 Kč |
| 50 | 10,01480 Kč | 500,74 Kč |
| 100 | 8,85520 Kč | 885,52 Kč |
| 250 | 7,45292 Kč | 1 863,23 Kč |
| 500 | 6,47814 Kč | 3 239,07 Kč |
| 2 000 | 5,41461 Kč | 10 829,22 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |










