
28B0500-100 | |
|---|---|
DigiKey Part Number | 240-2301-ND |
Manufacturer | |
Manufacturer Product Number | 28B0500-100 |
Description | FERRITE CORE 83 OHM SOLID 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 83Ohm @ 100MHz ID 0.312" Dia (7.92mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0500-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 83Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.312" Dia (7.92mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,41760 Kč | 135,44 Kč |
| 50 | 4,83800 Kč | 241,90 Kč |
| 100 | 4,30250 Kč | 430,25 Kč |
| 250 | 3,65784 Kč | 914,46 Kč |
| 500 | 3,21102 Kč | 1 605,51 Kč |
| 3 030 | 2,28144 Kč | 6 912,76 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |









