Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ~ 500MHz ID 0.354" Dia (9.00mm) OD 0.685" W x 0.768" H (17.40mm x 19.50mm) Length 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT2035-0930A-BK

DigiKey Part Number
445-2047-ND
Manufacturer
Manufacturer Product Number
ZCAT2035-0930A-BK
Description
FERRITE CORE 100 OHM HINGED 9MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ~ 500MHz ID 0.354" Dia (9.00mm) OD 0.685" W x 0.768" H (17.40mm x 19.50mm) Length 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
100Ohm @ 100MHz ~ 500MHz
Material
30
Inner Dimension
0.354" Dia (9.00mm)
Outer Dimension
0.685" W x 0.768" H (17.40mm x 19.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.378" (35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1040,96700 Kč409,67 Kč
2534,90720 Kč872,68 Kč
5030,71160 Kč1 535,58 Kč
10026,81440 Kč2 681,44 Kč
48021,52952 Kč10 334,17 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč