Solid Free Hanging Ferrite Core 82Ohm @ 100MHz ID 0.335" Dia (8.51mm) OD 0.570" Dia (14.48mm) Length 0.217" (5.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0570-000

DigiKey Part Number
240-2305-ND
Manufacturer
Manufacturer Product Number
28B0570-000
Description
FERRITE CORE 82 OHM SOLID 8.51MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 82Ohm @ 100MHz ID 0.335" Dia (8.51mm) OD 0.570" Dia (14.48mm) Length 0.217" (5.51mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0570-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
82Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Material
28
Series
Inner Dimension
0.335" Dia (8.51mm)
Packaging
Tray
Outer Dimension
0.570" Dia (14.48mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
0.217" (5.51mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2643665902Fair-Rite Products Corp.1 9651934-1253-ND18,48000 KčSimilar
In-Stock: 50 038
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,34900 Kč73,49 Kč
256,34960 Kč158,74 Kč
505,66100 Kč283,05 Kč
1005,03110 Kč503,11 Kč
2504,26848 Kč1 067,12 Kč
5003,73974 Kč1 869,87 Kč
2 3662,74811 Kč6 502,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč