



5943004901 | |
|---|---|
DigiKey Part Number | 1934-1293-ND |
Manufacturer | |
Manufacturer Product Number | 5943004901 |
Description | FERRITE CORE SOLID 9.6MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.378" Dia (9.60mm) OD 0.630" Dia (16.00mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5943004901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.378" Dia (9.60mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 11,72520 Kč | 293,13 Kč |
| 50 | 10,41920 Kč | 520,96 Kč |
| 138 | 8,68072 Kč | 1 197,94 Kč |
| 276 | 7,59884 Kč | 2 097,28 Kč |
| 552 | 6,59230 Kč | 3 638,95 Kč |
| 1 104 | 5,66946 Kč | 6 259,08 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |





