



5943001101 | |
|---|---|
DigiKey Part Number | 1934-1325-ND |
Manufacturer | |
Manufacturer Product Number | 5943001101 |
Description | FERRITE CORE SOLID 7.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5943001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.311" Dia (7.90mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 8,64280 Kč | 216,07 Kč |
| 50 | 7,69780 Kč | 384,89 Kč |
| 100 | 6,82440 Kč | 682,44 Kč |
| 263 | 5,71019 Kč | 1 501,78 Kč |
| 526 | 4,98004 Kč | 2 619,50 Kč |
| 1 052 | 4,29980 Kč | 4 523,39 Kč |
| 5 260 | 3,95549 Kč | 20 805,88 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |








