



5943001901 | |
|---|---|
DigiKey Part Number | 1934-1249-ND |
Manufacturer | |
Manufacturer Product Number | 5943001901 |
Description | FERRITE CORE SOLID 7.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5943001901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.311" Dia (7.90mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 13,58160 Kč | 339,54 Kč |
| 50 | 12,05280 Kč | 602,64 Kč |
| 100 | 10,64180 Kč | 1 064,18 Kč |
| 250 | 8,93004 Kč | 2 232,51 Kč |
| 500 | 7,73986 Kč | 3 869,93 Kč |
| 1 242 | 6,74556 Kč | 8 377,99 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



