



5961001901 | |
|---|---|
DigiKey Part Number | 1934-1248-ND |
Manufacturer | |
Manufacturer Product Number | 5961001901 |
Description | FERRITE CORE SOLID 7.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5961001901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 61 | |
Inner Dimension | 0.311" Dia (7.90mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 17,65900 Kč | 176,59 Kč |
| 25 | 15,16880 Kč | 379,22 Kč |
| 50 | 13,45140 Kč | 672,57 Kč |
| 100 | 11,86180 Kč | 1 186,18 Kč |
| 250 | 9,93624 Kč | 2 484,06 Kč |
| 500 | 8,59616 Kč | 4 298,08 Kč |
| 1 242 | 7,69048 Kč | 9 551,58 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |




