


5943001121 | |
|---|---|
DigiKey Part Number | 1934-5943001121-ND |
Manufacturer | |
Manufacturer Product Number | 5943001121 |
Description | FERRITE CORE TOROID 480NH 43 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 43 Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5943001121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 43 | |
Diameter | 0.530" (13.45mm) | |
Inductance Factor (Al) | 480 nH | |
Tolerance | -25%, +20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 800 | |
Core Factor (ΣI/A) mm⁻¹ | 2.0842 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 15.0 | |
Effective Magnetic Volume (Ve) mm³ | 466.0 | |
Finish | Plastic | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 12,40560 Kč | 310,14 Kč |
| 50 | 11,02400 Kč | 551,20 Kč |
| 100 | 9,73890 Kč | 973,89 Kč |
| 250 | 8,18504 Kč | 2 046,26 Kč |
| 500 | 7,10488 Kč | 3 552,44 Kč |
| 2 190 | 6,06315 Kč | 13 278,30 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |










