


5943000111 | |
|---|---|
DigiKey Part Number | 1934-5943000111-ND |
Manufacturer | |
Manufacturer Product Number | 5943000111 |
Description | FERRITE CORE TOROID 158NH 43 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Parylene 43 Ferrite Core Toroid Type Length Width 0.236" (6.00mm) Diameter 0.067" (1.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5943000111 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 800 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 6.3677 |
Part Status Active | Effective Length (le) mm 13.0 |
Core Type Toroid | Effective Area (Ae) mm² 2.04 |
Material 43 | Effective Magnetic Volume (Ve) mm³ 26.6 |
Diameter 0.236" (6.00mm) | Finish Parylene |
Inductance Factor (Al) 158 nH | Height 0.067" (1.70mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,69200 Kč | 46,92 Kč |
| 25 | 4,06280 Kč | 101,57 Kč |
| 50 | 3,62880 Kč | 181,44 Kč |
| 100 | 3,23470 Kč | 323,47 Kč |
| 250 | 2,75708 Kč | 689,27 Kč |
| 500 | 2,42800 Kč | 1 214,00 Kč |
| 1 000 | 2,12184 Kč | 2 121,84 Kč |
| 5 000 | 1,62673 Kč | 8 133,65 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |









