



5961000601 | |
|---|---|
DigiKey Part Number | 1934-1257-ND |
Manufacturer | |
Manufacturer Product Number | 5961000601 |
Description | FERRITE CORE SOLID 13.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.519" Dia (13.20mm) OD 0.827" Dia (21.00mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5961000601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 61 | |
Inner Dimension | 0.519" Dia (13.20mm) | |
Outer Dimension | 0.827" Dia (21.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 29,96400 Kč | 299,64 Kč |
| 25 | 25,61760 Kč | 640,44 Kč |
| 83 | 20,56289 Kč | 1 706,72 Kč |
| 166 | 17,92169 Kč | 2 975,00 Kč |
| 332 | 15,46325 Kč | 5 133,80 Kč |
| 581 | 14,35744 Kč | 8 341,67 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |








