Solid Free Hanging Ferrite Core 557Ohm @ 100MHz ID 0.268" Dia (6.80mm) OD 0.591" Dia (15.00mm) Length 30.23mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 557Ohm @ 100MHz ID 0.268" Dia (6.80mm) OD 0.591" Dia (15.00mm) Length 30.23mm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2861010002

DigiKey Part Number
1934-1155-ND
Manufacturer
Manufacturer Product Number
2861010002
Description
FERRITE CORE 557 OHM SOLID 6.8MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 557Ohm @ 100MHz ID 0.268" Dia (6.80mm) OD 0.591" Dia (15.00mm) Length 30.23mm
Datasheet
 Datasheet
EDA/CAD Models
2861010002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
557Ohm @ 100MHz
Material
61
Inner Dimension
0.268" Dia (6.80mm)
Outer Dimension
0.591" Dia (15.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
30.23mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 701 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
1089,30400 Kč893,04 Kč
2575,36600 Kč1 884,15 Kč
5065,68600 Kč3 284,30 Kč
10056,67150 Kč5 667,15 Kč
29452,67854 Kč15 487,49 Kč
Manufacturers Standard Package
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč

Other Suppliers on DigiKey

1 701In Stock
Ships from WEC