



2843010402 | |
|---|---|
DigiKey Part Number | 1934-1216-ND |
Manufacturer | |
Manufacturer Product Number | 2843010402 |
Description | FERRITE CORE 202OHM SOLID 4.75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 202Ohm @ 100MHz ID 0.187" Dia (4.75mm) OD 0.374" Dia (9.50mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2843010402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 202Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.187" Dia (4.75mm) | |
Outer Dimension | 0.374" Dia (9.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 20,93920 Kč | 523,48 Kč |
| 50 | 18,52020 Kč | 926,01 Kč |
| 100 | 16,27760 Kč | 1 627,76 Kč |
| 250 | 13,55548 Kč | 3 388,87 Kč |
| 873 | 11,28648 Kč | 9 853,10 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |








