Solid Free Hanging Ferrite Core 33Ohm @ 25MHz ID 0.193" Dia (4.90mm) OD 0.375" Dia (9.53mm) Length 0.410" (10.41mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 33Ohm @ 25MHz ID 0.193" Dia (4.90mm) OD 0.375" Dia (9.53mm) Length 0.410" (10.41mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2677006302

DigiKey Part Number
1934-1297-ND
Manufacturer
Manufacturer Product Number
2677006302
Description
FERRITE CORE 33 OHM SOLID 4.8MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 33Ohm @ 25MHz ID 0.193" Dia (4.90mm) OD 0.375" Dia (9.53mm) Length 0.410" (10.41mm)
Datasheet
 Datasheet
EDA/CAD Models
2677006302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
33Ohm @ 25MHz
Material
77
Inner Dimension
0.193" Dia (4.90mm)
Outer Dimension
0.375" Dia (9.53mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.410" (10.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 941
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1036,64200 Kč366,42 Kč
2531,26200 Kč781,55 Kč
5027,54100 Kč1 377,05 Kč
10024,09100 Kč2 409,10 Kč
25019,89352 Kč4 973,38 Kč
50018,21576 Kč9 107,88 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč