Solid Free Hanging Ferrite Core 120Ohm @ 100MHz ID 0.193" Dia (4.90mm) OD 0.375" Dia (9.53mm) Length 0.625" (15.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 120Ohm @ 100MHz ID 0.193" Dia (4.90mm) OD 0.375" Dia (9.53mm) Length 0.625" (15.88mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643023402

DigiKey Part Number
1934-1305-ND
Manufacturer
Manufacturer Product Number
2643023402
Description
FERRITE CORE 120 OHM SOLID 4.8MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 120Ohm @ 100MHz ID 0.193" Dia (4.90mm) OD 0.375" Dia (9.53mm) Length 0.625" (15.88mm)
Datasheet
 Datasheet
EDA/CAD Models
2643023402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
120Ohm @ 100MHz
Material
43
Inner Dimension
0.193" Dia (4.90mm)
Outer Dimension
0.375" Dia (9.53mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.625" (15.88mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 980
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,25800 Kč142,58 Kč
2512,27120 Kč306,78 Kč
5010,90220 Kč545,11 Kč
1009,63390 Kč963,39 Kč
2508,09852 Kč2 024,63 Kč
5007,03056 Kč3 515,28 Kč
1 6925,98443 Kč10 125,66 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč