Solid Free Hanging Ferrite Core 142Ohm @ 25MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 142Ohm @ 25MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2873006802

DigiKey Part Number
1934-1272-ND
Manufacturer
Manufacturer Product Number
2873006802
Description
FERRITE CORE 142 OHM SOLID 3.8MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 142Ohm @ 25MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm
Datasheet
 Datasheet
EDA/CAD Models
2873006802 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
142Ohm @ 25MHz
Material
73
Inner Dimension
0.150" Dia (3.80mm)
Outer Dimension
0.295" Dia (7.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
13.34mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 925
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1021,52300 Kč215,23 Kč
2518,45320 Kč461,33 Kč
5016,34060 Kč817,03 Kč
10014,38360 Kč1 438,36 Kč
25012,00580 Kč3 001,45 Kč
50010,35118 Kč5 175,59 Kč
1 7289,71157 Kč16 781,59 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč