



2843000302 | |
|---|---|
DigiKey Part Number | 1934-1319-ND |
Manufacturer | |
Manufacturer Product Number | 2843000302 |
Description | FERRITE CORE 161 OHM SOLID 3.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 161Ohm @ 100MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 0.406" (10.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2843000302 Models |
Category | Impedance @ Frequency 161Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 43 |
Packaging Box | Inner Dimension 0.150" Dia (3.80mm) |
Part Status Active | Outer Dimension 0.295" Dia (7.50mm) |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 7,96680 Kč | 199,17 Kč |
| 50 | 7,09920 Kč | 354,96 Kč |
| 100 | 6,29630 Kč | 629,63 Kč |
| 350 | 4,99280 Kč | 1 747,48 Kč |
| 700 | 4,34271 Kč | 3 039,90 Kč |
| 1 050 | 3,98300 Kč | 4 182,15 Kč |
| 5 250 | 3,59755 Kč | 18 887,14 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |






