



5961000501 | |
|---|---|
DigiKey Part Number | 1934-1218-ND |
Manufacturer | |
Manufacturer Product Number | 5961000501 |
Description | FERRITE CORE SOLID 13.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.519" Dia (13.20mm) OD 0.827" Dia (21.00mm) Length 0.469" (11.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5961000501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 61 | |
Inner Dimension | 0.519" Dia (13.20mm) | |
Outer Dimension | 0.827" Dia (21.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 25 | 24,83640 Kč | 620,91 Kč |
| 50 | 21,93040 Kč | 1 096,52 Kč |
| 100 | 19,23630 Kč | 1 923,63 Kč |
| 250 | 15,96520 Kč | 3 991,30 Kč |
| 504 | 13,83244 Kč | 6 971,55 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |




