



B62152P0008X030 | |
|---|---|
DigiKey Part Number | 495-75207-ND |
Manufacturer | |
Manufacturer Product Number | B62152P0008X030 |
Description | FERRITE CORE 2 HOLE 3.1UH N30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Parylene N30 Ferrite Core Multi-Hole (2) Type 0.144" (3.65mm) Length 0.085" (2.15mm) Width Diameter 0.100" (2.54mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B62152P0008X030 Models |
Category | Initial Permeability (µi) 4300 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 1.78 |
Series | Effective Length (le) mm 3.7 |
Packaging Box | Effective Area (Ae) mm² 2.1 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 7.8 |
Core Type Multi-Hole (2) | Finish Parylene |
Material N30 | Height 0.100" (2.54mm) |
Inductance Factor (Al) 3.1 µH | Length 0.144" (3.65mm) |
Tolerance ±30% | Width 0.085" (2.15mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 7,98360 Kč | 199,59 Kč |
| 50 | 7,10760 Kč | 355,38 Kč |
| 100 | 6,30040 Kč | 630,04 Kč |
| 250 | 5,32148 Kč | 1 330,37 Kč |
| 500 | 4,64202 Kč | 2 321,01 Kč |
| 1 000 | 4,05806 Kč | 4 058,06 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |







