
B62152A0001X001 | |
|---|---|
DigiKey Part Number | 495-5810-ND |
Manufacturer | |
Manufacturer Product Number | B62152A0001X001 |
Description | FERRITE CORE 2 HOLE 330NH K1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated K1 Ferrite Core Multi-Hole (2) Type 0.571" (14.50mm) Length 0.335" (8.50mm) Width Diameter 0.571" (14.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B62152A0001X001 Models |
Category | Initial Permeability (µi) 80 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.31 |
Series | Effective Length (le) mm 15.3 |
Packaging Bulk | Effective Area (Ae) mm² 49.7 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 760.0 |
Core Type Multi-Hole (2) | Finish Uncoated |
Material K1 | Height 0.571" (14.50mm) |
Inductance Factor (Al) 330 nH | Length 0.571" (14.50mm) |
Tolerance ±30% | Width 0.335" (8.50mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 43,15000 Kč | 431,50 Kč |
| 25 | 36,70560 Kč | 917,64 Kč |
| 50 | 32,24260 Kč | 1 612,13 Kč |
| 100 | 28,09860 Kč | 2 809,86 Kč |
| 250 | 24,93816 Kč | 6 234,54 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |







