



B62152A0004X001 | |
|---|---|
DigiKey Part Number | 495-5059-ND |
Manufacturer | |
Manufacturer Product Number | B62152A0004X001 |
Description | FERRITE CORE 2 HOLE 190NH K1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated K1 Ferrite Core Multi-Hole (2) Type 0.571" (14.50mm) Length 0.335" (8.50mm) Width Diameter 0.327" (8.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B62152A0004X001 Models |
Category | Initial Permeability (µi) 80 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.54 |
Series | Effective Length (le) mm 15.3 |
Packaging Bulk | Effective Area (Ae) mm² 28.4 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 435.0 |
Core Type Multi-Hole (2) | Finish Uncoated |
Material K1 | Height 0.327" (8.30mm) |
Inductance Factor (Al) 190 nH | Length 0.571" (14.50mm) |
Tolerance ±30% | Width 0.335" (8.50mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 10 | 41,33600 Kč | 413,36 Kč |
| 25 | 35,17920 Kč | 879,48 Kč |
| 50 | 30,91620 Kč | 1 545,81 Kč |
| 100 | 26,95990 Kč | 2 695,99 Kč |
| 250 | 23,69684 Kč | 5 924,21 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |









