
2861014302 | |
|---|---|
DigiKey Part Number | 1934-2861014302-ND |
Manufacturer | |
Manufacturer Product Number | 2861014302 |
Description | FERRITE CORE 2 HOLE 300NH 61 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core Multi-Hole (2) Type 0.787" (20.00mm) Length 0.386" (9.80mm) Width Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2861014302 Models |
Category | Inductance Factor (Al) 300 nH |
Manufacturer Fair-Rite Products Corp. | Gap Ungapped |
Packaging Box | Finish Uncoated |
Part Status Active | Height 0.500" (12.70mm) |
Core Type Multi-Hole (2) | Length 0.787" (20.00mm) |
Material 61 | Width 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 51,40900 Kč | 514,09 Kč |
| 25 | 43,68800 Kč | 1 092,20 Kč |
| 91 | 34,04033 Kč | 3 097,67 Kč |
| 182 | 29,36956 Kč | 5 345,26 Kč |
| 273 | 27,26875 Kč | 7 444,37 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |









