
2867010002 | |
|---|---|
DigiKey Part Number | 1934-2867010002-ND |
Manufacturer | |
Manufacturer Product Number | 2867010002 |
Description | 67 MATERIAL MULTI-APERTURE CORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 67 Ferrite Core Multi-Hole (2) Type 1.130" (28.70mm) Length 1.189" (30.20mm) Width Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 40 |
Packaging Box | Finish Uncoated |
Part Status Active | Height 0.591" (15.00mm) |
Core Type Multi-Hole (2) | Length 1.130" (28.70mm) |
Material 67 | Width 1.189" (30.20mm) |
Inductance Factor (Al) 270 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,13000 Kč | 276,13 Kč |
| 10 | 184,17500 Kč | 1 841,75 Kč |
| 42 | 137,40310 Kč | 5 770,93 Kč |
| 84 | 126,30488 Kč | 10 609,61 Kč |
| Unit Price without VAT: | 276,13000 Kč |
|---|---|
| Unit Price with VAT: | 334,11730 Kč |







