New at DigiKey
Uncoated 68 Ferrite Core Multi-Hole (2) Type 0.262" (6.65mm) Length 0.524" (13.30mm) Width Diameter 0.295" (7.49mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2868001502

DigiKey Part Number
1934-2868001502-ND
Manufacturer
Manufacturer Product Number
2868001502
Description
68 MATERIAL MULTI-APERTURE CORE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 68 Ferrite Core Multi-Hole (2) Type 0.262" (6.65mm) Length 0.524" (13.30mm) Width Diameter 0.295" (7.49mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Core Type
Multi-Hole (2)
Supplier Device Package
-
Material
68
Diameter
-
Inductance Factor (Al)
17 nH
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
16
Finish
Uncoated
Height
0.295" (7.49mm)
Length
0.262" (6.65mm)
Width
0.524" (13.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1031,89600 Kč318,96 Kč
2527,25560 Kč681,39 Kč
5024,04700 Kč1 202,35 Kč
15019,42733 Kč2 914,10 Kč
30016,77180 Kč5 031,54 Kč
60015,45978 Kč9 275,87 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč