



B62152A0008X030 | |
|---|---|
DigiKey Part Number | 495-75206-ND |
Manufacturer | |
Manufacturer Product Number | B62152A0008X030 |
Description | FERRITE CORE 2 HOLE 3.1UH N30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Multi-Hole (2) Type 0.142" (3.60mm) Length 0.083" (2.10mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B62152A0008X030 Models |
Category | Initial Permeability (µi) 4300 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 1.78 |
Series | Effective Length (le) mm 3.7 |
Packaging Box | Effective Area (Ae) mm² 2.1 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 7.8 |
Core Type Multi-Hole (2) | Finish Uncoated |
Material N30 | Height 0.098" (2.50mm) |
Inductance Factor (Al) 3.1 µH | Length 0.142" (3.60mm) |
Tolerance ±30% | Width 0.083" (2.10mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,03160 Kč | 150,79 Kč |
| 50 | 5,37660 Kč | 268,83 Kč |
| 100 | 4,77590 Kč | 477,59 Kč |
| 250 | 4,04932 Kč | 1 012,33 Kč |
| 500 | 3,54586 Kč | 1 772,93 Kč |
| 1 000 | 3,07681 Kč | 3 076,81 Kč |
| 5 000 | 2,91456 Kč | 14 572,80 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |




