
B62152A0004X030 | |
|---|---|
DigiKey Part Number | 495-5060-ND |
Manufacturer | |
Manufacturer Product Number | B62152A0004X030 |
Description | FERRITE CORE 2 HOLE 10UH N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Multi-Hole (2) Type 0.571" (14.50mm) Length 0.335" (8.50mm) Width Diameter 0.327" (8.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B62152A0004X030 Models |
Category | Initial Permeability (µi) 4300 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.54 |
Series | Effective Length (le) mm 15.3 |
Packaging Box | Effective Area (Ae) mm² 28.4 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 435.0 |
Core Type Multi-Hole (2) | Finish Uncoated |
Material N30 | Height 0.327" (8.30mm) |
Inductance Factor (Al) 10 µH | Length 0.571" (14.50mm) |
Tolerance ±30% | Width 0.335" (8.50mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 21,39800 Kč | 213,98 Kč |
| 25 | 18,33600 Kč | 458,40 Kč |
| 50 | 16,21720 Kč | 810,86 Kč |
| 100 | 14,25890 Kč | 1 425,89 Kč |
| 250 | 11,88012 Kč | 2 970,03 Kč |
| 500 | 10,86696 Kč | 5 433,48 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |





