



B64290P0037X038 | |
|---|---|
DigiKey Part Number | 495-3873-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0037X038 |
Description | FERRITE CORE TOROID 2.53UH T38 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene T38 Ferrite Core Toroid Type Length Width 0.249" (6.32mm) Diameter 0.099" (2.52mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0037X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 4.97 |
Part Status Active | Effective Length (le) mm 15.21 |
Core Type Toroid | Effective Area (Ae) mm² 3.06 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 46.5 |
Diameter 0.249" (6.32mm) | Finish Parylene |
Inductance Factor (Al) 2.53 µH | Height 0.099" (2.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 11,13700 Kč | 111,37 Kč |
| 25 | 9,58520 Kč | 239,63 Kč |
| 50 | 8,52580 Kč | 426,29 Kč |
| 100 | 7,54340 Kč | 754,34 Kč |
| 250 | 6,35508 Kč | 1 588,77 Kč |
| 500 | 5,52880 Kč | 2 764,40 Kč |
| 4 000 | 5,03660 Kč | 20 146,40 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |










