



B64290P0037X830 | |
|---|---|
DigiKey Part Number | 495-3874-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0037X830 |
Description | FERRITE CORE TOROID 1.09UH N30 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene N30 Ferrite Core Toroid Type Length Width 0.249" (6.32mm) Diameter 0.099" (2.52mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0037X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 4.97 |
Part Status Active | Effective Length (le) mm 15.21 |
Core Type Toroid | Effective Area (Ae) mm² 3.06 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 46.5 |
Diameter 0.249" (6.32mm) | Finish Parylene |
Inductance Factor (Al) 1.09 µH | Height 0.099" (2.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 25 | 6,26480 Kč | 156,62 Kč |
| 50 | 5,58920 Kč | 279,46 Kč |
| 100 | 4,96360 Kč | 496,36 Kč |
| 250 | 4,20532 Kč | 1 051,33 Kč |
| 500 | 3,68016 Kč | 1 840,08 Kč |
| 4 000 | 3,05064 Kč | 12 202,56 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |





