Parylene Ferrite Core Toroid Type Length Width 0.300" (7.62mm) Diameter 0.188" (4.78mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YJ40705TC

DigiKey Part Number
4616-YJ40705TC-ND
Manufacturer
Manufacturer Product Number
YJ40705TC
Description
FERRITE CORE TOROID 4.175UH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Parylene Ferrite Core Toroid Type Length Width 0.300" (7.62mm) Diameter 0.188" (4.78mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
-
Diameter
0.300" (7.62mm)
Inductance Factor (Al)
4.175 µH
Tolerance
±20%
Gap
Ungapped
Initial Permeability (µi)
5000
Effective Length (le) mm
15.0
Effective Area (Ae) mm²
9.9
Effective Magnetic Volume (Ve) mm³
149.0
Finish
Parylene
Height
0.188" (4.78mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,17100 Kč111,71 Kč
259,62560 Kč240,64 Kč
508,56300 Kč428,15 Kč
1007,58240 Kč758,24 Kč
2506,39768 Kč1 599,42 Kč
5005,57454 Kč2 787,27 Kč
1 0004,80770 Kč4 807,70 Kč
5 0004,48832 Kč22 441,60 Kč
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč