
YW40705TC | |
|---|---|
DigiKey Part Number | 4616-YW40705TC-ND |
Manufacturer | |
Manufacturer Product Number | YW40705TC |
Description | TOROID-PARYLENE COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Parylene W Ferrite Core Toroid Type Length Width 0.318" (8.08mm) Diameter 0.201" (5.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 0.318" (8.08mm) | |
Inductance Factor (Al) | 8.35 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 14.9 | |
Effective Area (Ae) mm² | 9.96 | |
Effective Magnetic Volume (Ve) mm³ | 149.0 | |
Finish | Parylene | |
Height | 0.201" (5.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 11,07840 Kč | 276,96 Kč |
| 50 | 9,84800 Kč | 492,40 Kč |
| 100 | 8,71210 Kč | 871,21 Kč |
| 250 | 7,33420 Kč | 1 833,55 Kč |
| 500 | 6,37752 Kč | 3 188,76 Kč |
| 1 000 | 5,48594 Kč | 5 485,94 Kč |
| 5 000 | 5,30200 Kč | 26 510,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |






