



B64290L0674X038 | |
|---|---|
DigiKey Part Number | 495-3868-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0674X038 |
Description | FERRITE CORE TOROID 13.5UH T38 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 1.476" (37.50mm) Diameter 0.638" (16.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0674X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Tray | Core Factor (ΣI/A) mm⁻¹ 0.94 |
Part Status Active | Effective Length (le) mm 89.65 |
Core Type Toroid | Effective Area (Ae) mm² 95.89 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 8597.0 |
Diameter 1.476" (37.50mm) | Finish Epoxy |
Inductance Factor (Al) 13.5 µH | Height 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,96000 Kč | 120,96 Kč |
| 10 | 82,17100 Kč | 821,71 Kč |
| 25 | 69,31520 Kč | 1 732,88 Kč |
| 50 | 60,39340 Kč | 3 019,67 Kč |
| 100 | 53,82180 Kč | 5 382,18 Kč |
| Unit Price without VAT: | 120,96000 Kč |
|---|---|
| Unit Price with VAT: | 146,36160 Kč |














