


B59100M1100A070 | |
|---|---|
DigiKey Part Number | 495-7077-ND |
Manufacturer | |
Manufacturer Product Number | B59100M1100A070 |
Description | SENSOR PTC 100OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B59100M1100A070 Models |
Category | Resistance @ 25°C 100 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 160°C |
Series | Mounting Type Free Hanging |
Packaging Bulk | Package / Case Bead with Terminal |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 5 | 77,73400 Kč | 388,67 Kč |
| 10 | 74,37500 Kč | 743,75 Kč |
| 25 | 70,33480 Kč | 1 758,37 Kč |
| 50 | 67,58420 Kč | 3 379,21 Kč |
| 200 | 62,74725 Kč | 12 549,45 Kč |
| 600 | 59,46808 Kč | 35 680,85 Kč |
| 1 000 | 58,08971 Kč | 58 089,71 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |








