PTC Thermistor 100 Ohms Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 Ohms Bead with Terminal
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59052D1090A040

DigiKey Part Number
495-B59052D1090A040-ND
Manufacturer
Manufacturer Product Number
B59052D1090A040
Description
SENSOR PTC 100OHM RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Bead with Terminal
Datasheet
 Datasheet
EDA/CAD Models
B59052D1090A040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
100 Ohms
Resistance Tolerance
-
Operating Temperature
-
Mounting Type
Through Hole
Grade
-
Qualification
-
Package / Case
Bead with Terminal
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 186
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
531,66400 Kč158,32 Kč
1030,17400 Kč301,74 Kč
2528,38080 Kč709,52 Kč
5027,15880 Kč1 357,94 Kč
10026,03750 Kč2 603,75 Kč
80023,20725 Kč18 565,80 Kč
1 60022,41694 Kč35 867,10 Kč
5 60021,15114 Kč118 446,38 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč