


B59100M1090A070 | |
|---|---|
DigiKey Part Number | 495-76112-ND |
Manufacturer | |
Manufacturer Product Number | B59100M1090A070 |
Description | SENSOR PTC 100OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B59100M1090A070 Models |
Category | Resistance @ 25°C 100 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 160°C |
Series | Mounting Type Free Hanging |
Packaging Bulk | Package / Case Bead with Terminal |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 5 | 78,53200 Kč | 392,66 Kč |
| 10 | 75,17300 Kč | 751,73 Kč |
| 25 | 71,14120 Kč | 1 778,53 Kč |
| 50 | 68,38620 Kč | 3 419,31 Kč |
| 200 | 63,55465 Kč | 12 710,93 Kč |
| 600 | 60,27897 Kč | 36 167,38 Kč |
| 1 000 | 58,90233 Kč | 58 902,33 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


