


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | ±3% | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 10 mW | |
Mounting Type | Free Hanging | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,15000 Kč | 226,15 Kč |
| 5 | 204,73000 Kč | 1 023,65 Kč |
| 10 | 196,77200 Kč | 1 967,72 Kč |
| 25 | 187,30200 Kč | 4 682,55 Kč |
| 50 | 180,81800 Kč | 9 040,90 Kč |
| 100 | 174,87550 Kč | 17 487,55 Kč |
| 500 | 162,90794 Kč | 81 453,97 Kč |
| 1 000 | 158,44566 Kč | 158 445,66 Kč |
| Unit Price without VAT: | 226,15000 Kč |
|---|---|
| Unit Price with VAT: | 273,64150 Kč |



