


B59100M1060A070 | |
|---|---|
DigiKey Part Number | 495-75874-ND |
Manufacturer | |
Manufacturer Product Number | B59100M1060A070 |
Description | SENSOR PTC 100OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B59100M1060A070 Models |
Category | Resistance @ 25°C 100 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 160°C |
Series | Mounting Type Free Hanging |
Packaging Bulk | Package / Case Bead with Terminal |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 5 | 87,98200 Kč | 439,91 Kč |
| 10 | 84,20200 Kč | 842,02 Kč |
| 25 | 79,70000 Kč | 1 992,50 Kč |
| 50 | 76,63020 Kč | 3 831,51 Kč |
| 200 | 71,23045 Kč | 14 246,09 Kč |
| 600 | 67,57087 Kč | 40 542,52 Kč |
| 1 000 | 66,03220 Kč | 66 032,20 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |




