


B59100M1110A070 | |
|---|---|
DigiKey Part Number | 495-2616-ND |
Manufacturer | |
Manufacturer Product Number | B59100M1110A070 |
Description | SENSOR PTC 100OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B59100M1110A070 Models |
Category | Resistance @ 25°C 100 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 160°C |
Series | Mounting Type Free Hanging |
Packaging Bulk | Package / Case Bead with Terminal |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 5 | 85,96600 Kč | 429,83 Kč |
| 10 | 82,29100 Kč | 822,91 Kč |
| 25 | 77,87720 Kč | 1 946,93 Kč |
| 50 | 74,86620 Kč | 3 743,31 Kč |
| 200 | 69,57580 Kč | 13 915,16 Kč |
| 600 | 65,98972 Kč | 39 593,83 Kč |
| 1 000 | 64,48255 Kč | 64 482,55 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |



