
B59070Z0285D121 | |
|---|---|
DigiKey Part Number | 495-77642-ND |
Manufacturer | |
Manufacturer Product Number | B59070Z0285D121 |
Description | ULTRASONIC SENSOR USS DISC WRAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
EDA/CAD Models | B59070Z0285D121 Models |
Category | Part Status Active |
Manufacturer TDK | Type Receiver |
Packaging Tube | Operating Temperature -40°C ~ 160°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,28860 Kč | 1 414,43 Kč |
| 100 | 27,12730 Kč | 2 712,73 Kč |
| 150 | 26,49247 Kč | 3 973,87 Kč |
| 250 | 25,73852 Kč | 6 434,63 Kč |
| 350 | 25,26840 Kč | 8 843,94 Kč |
| 500 | 24,79066 Kč | 12 395,33 Kč |
| Unit Price without VAT: | 28,28860 Kč |
|---|---|
| Unit Price with VAT: | 34,22921 Kč |












