
DRV2700RGPT | |
|---|---|
DigiKey Part Number | 296-41118-2-ND - Tape & Reel (TR) 296-41118-1-ND - Cut Tape (CT) 296-41118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2700RGPT |
Description | IC MOTOR DRIVER 3V-5.5V 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Analog 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV2700RGPT Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Piezo | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-VFQFN Exposed Pad |
Output Configuration Differential | Supplier Device Package 20-QFN (4x4) |
Interface Analog | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 76,05896 Kč | 19 014,74 Kč |
| 500 | 73,75758 Kč | 36 878,79 Kč |
| 750 | 72,60492 Kč | 54 453,69 Kč |
| 1 250 | 71,32819 Kč | 89 160,24 Kč |
| 1 750 | 70,58196 Kč | 123 518,43 Kč |
| 2 500 | 69,86438 Kč | 174 660,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 87,10000 Kč | 871,00 Kč |
| 25 | 80,33840 Kč | 2 008,46 Kč |
| 100 | 72,91980 Kč | 7 291,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 95,16300 Kč | 951,63 Kč |
| 25 | 87,88080 Kč | 2 197,02 Kč |
| 100 | 79,87640 Kč | 7 987,64 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |









