Ultrasonic Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59050Z0206A030

DigiKey Part Number
495-77643-ND
Manufacturer
Manufacturer Product Number
B59050Z0206A030
Description
ULTRASONIC SENSOR USS DISC STNRD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor
Datasheet
 Datasheet
EDA/CAD Models
B59050Z0206A030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TDK
Type
Receiver
Packaging
Tray
Operating Temperature
-40°C ~ 160°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 0008,80404 Kč8 804,04 Kč
2 0008,47060 Kč16 941,20 Kč
3 0008,28847 Kč24 865,41 Kč
5 0008,07184 Kč40 359,20 Kč
7 0007,93655 Kč55 555,85 Kč
10 0007,79929 Kč77 992,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,80404 Kč
Unit Price with VAT:10,65289 Kč