Ultrasonic Sensor 1MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2KLPY11000600

DigiKey Part Number
2047-H2KLPY11000600-ND
Manufacturer
Manufacturer Product Number
H2KLPY11000600
Description
ULTRASONIC SENS 1MHZ PIEZO TRAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 1MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bag
Part Status
Active
Type
-
Frequency
1MHz
Voltage - Rated
50V
Beam Angle
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1650,10000 Kč650,10 Kč
10525,43300 Kč5 254,33 Kč
40481,14300 Kč19 245,72 Kč
120456,44225 Kč54 773,07 Kč
280441,97114 Kč123 751,92 Kč
Manufacturers Standard Package
Unit Price without VAT:650,10000 Kč
Unit Price with VAT:786,62100 Kč